Camblock Plus CTB0609/3 10.16mm Low Profile Rising Clamp Terminal Block 3p

Order Code:

20-3078

Brand: CamdenBoss MPN: CTB0609/3

Discontinued


A 3 pole 10.16mm pitch professional rising clamp terminal block designed for use on PCBs.

This low profile connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.
  • 10.1mm Low profile
  • Rating 10A 300V
  • Horizontal cable entry
  • Interlocking modules
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 10.16mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 10A
No. of Levels 1
Rating 10A 300V
Voltage Rating 300V
Wire Gauge 1.31mm²

Trustpilot