Camblock Plus CTBP0118/3 7.62mm Standard Profile Rising Clamp Terminal Block 3p

Order Code:

20-3074

Brand: CamdenBoss MPN: CTBP0118/3
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1500+ £0.480
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
2,296 in stock, despatched in 5 working days

A 3 pole 7.62mm pitch professional rising clamp terminal block designed for use on PCBs.

This vertical standard profile connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a 2 or 3 pole double interlock mechanism and guided pin alignment.
  • Rating 20A 300V (UL) / 24A 450V (VDE)
  • Double interlocking modules
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 7.62mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 24A
No. of Levels 1
Voltage Rating 300V
Wire Gauge 2mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot