Camblock Plus CTBP0158/2 5.08mm 90 Degree Rising Clamp Terminal Block 2p

Order Code:

20-3073

Brand: CamdenBoss MPN: CTBP0158/2
  • Quickly find another product in this range by No. of Ways:

Qty Was Unit Price (Ex VAT)
1+ £0.445 £0.092
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
103 in stock, despatched same dayContact us for additional stock

A 2 pole 5.08mm pitch professional rising clamp terminal block designed for use on PCBs.

This 90° mounted standard profile connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a 2 or 3 pole double interlock mechanism and guided pin alignment.
  • Rating 16A 300V
  • Two or three pole double interlocking modules
  • Guided pin alignment
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 16A
No. of Levels 1
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot