Camblock Plus CTBP0355/2 3.5mm Low Profile 90 Deg Wire Protector T/Block 2p

Order Code:

20-3065

Brand: CamdenBoss MPN: CTBP0355/2
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
2000+ £0.220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
1,401 in stock, despatched in 5 working days

A 2 pole 3.5mm pitch professional rising clamp terminal block designed for use on PCBs.

This low profile 90° connector is ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism for increased strength, wire protector terminals, and guided pin alignment.
  • Low profile
  • 2 to 12 pole interlocking
  • 4 to 12 pole pre-assembled
  • Rating 15A 300V
  • Double interlocking modules
  • Guided pin alignment
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 3.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 18AWG
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 15A
No. of Levels 1
Voltage Rating 300V
Wire Gauge 1mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot