Camblock Plus CTBP0700/3 5mm High Power Rising Clamp Terminal Block 3p

Order Code:

20-3062

Brand: CamdenBoss MPN: CTBP0700/3
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
100+ £0.649
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
19 in stock, despatched in 5 working days

A 3 pole 5mm pitch high power professional vertical rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism for increased strength, and guided pin alignment.
  • High power
  • 2 and 3 pole double interlocking
  • 4 to 12 pole solid block and end stackable
  • Rating 20A 300V (UL) / 24A 250V (VDE)
  • Guided pin alignment
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 24A
No. of Levels 1
Voltage Rating 300V
Wire Gauge 3.31mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot