Camblock Plus CTBP93VD/3 3.5mm Pluggable Male Vertical Terminal Block 3p

MPN
CTBP93VD/3
Brand
CamdenBoss
Order Code
20-3036
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock738 due on 27/08/2026


A 3 pole 3.5mm pitch, pluggable, professional rising clamp terminal block designed for use on PCBs.

This vertical male plug connector is ideal for use in any installation and provide a versatile wire to board connection method.


  • Rating 10A 250V
  • Solid block
  • Closed headers
  • Polarised mouldings
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking terminals

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Closed headers
Mounting Feature Pluggable
Mounting Type Rising clamp
Orientation Vertical
Rating 10A 250V
Series CTBP93VD

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot