CamdenBoss Camblock Plus 3.5mm Terminal Blocks Vertical Male Rising Clamp

CamdenBoss Brand: CamdenBoss

A range of 3.5mm pitch, pluggable, professional rising clamp terminal blocks designed for use on PCBs.

These vertical male plug connectors are ideal for use in any installation and provide a versatile wire to board connection method.

  • Available in a choice of ways
  • Rating 10A 250V
  • Solid block
  • Closed headers
  • Polarised mouldings
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking terminals
Order codePart numberPolesLength (mm)
20-3037CTBP93VD/228.4
20-3036CTBP93VD/3311.9
20-3241CTBP93VD/4415.4
20-3109CTBP93VD/5518.9
20-3240CTBP93VD/6622.4
20-3239CTBP93VD/7725.9
20-3238CTBP93VD/8829.4
20-3237CTBP93VD/9932.9
20-3244CTBP93VD/101036.4
20-3243CTBP93VD/111139.9
20-3242CTBP93VD/121243.4

Rating (UL)8A 300V
Rating (VDE)10A 250V
Insulation resistance500MΩ 500V
Withstand voltage2kV AC / 1 min
Contact resistance20mΩ max.
Pin/terminalTin plated brass
Rising clampNickel plated brass
Screw/torqueM2 Zinc plated steel / 0.2Nm
Cable size0.32 to 1.3mm² (28 to 16 AWG)
PCB Hole size1.4mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Closed Rating Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Mounting Feature Mounting Type Orientation Series
Camblock Plus CTBP93VD/2 3.5mm Pluggable Male Vertical Terminal Block 2p
Camblock Plus CTBP93VD/2 3.5mm Pluggable Male Vertical Terminal Block 2p
Standard range
Order code: 20-3037
MPN: CTBP93VD/2

Despatched same day - 21 in stockFurther 4,048 despatched in 5 working days
1+ £0.120
Price per unit Ex VAT
2 Vertical Closed End Header 3.5mm 1 10A Green N/A N/A Pluggable Rising clamp Vertical CTBP93VD
Camblock Plus CTBP93VD/3 3.5mm Pluggable Male Vertical Terminal Block 3p
Camblock Plus CTBP93VD/3 3.5mm Pluggable Male Vertical Terminal Block 3p
Standard range
Order code: 20-3036
MPN: CTBP93VD/3

Despatched same day - 431 in stockAdditional 210 due on 11/02/2027
1+ £0.217
Price per unit Ex VAT
3 headers 10A 250V Vertical Closed End Header 3.5mm 1 10A Green N/A N/A Pluggable Rising clamp Vertical CTBP93VD
Camblock Plus CTBP93VD/4 3.5mm Pluggable Male Vertical Terminal Block 4p
Camblock Plus CTBP93VD/4 3.5mm Pluggable Male Vertical Terminal Block 4p
Extended range
Order code: 20-3241
MPN: CTBP93VD/4

Order in multiples of 100


Available to back orderPlease contact us for lead time
100+ £0.264
Price per unit Ex VAT
4 Vertical Closed End Header 3.5mm 1 10A Green N/A N/A Pluggable Rising clamp Vertical CTBP93VD
Camblock Plus CTBP93VD/5 3.5mm Pluggable Male Vertical Terminal Block 5p
Camblock Plus CTBP93VD/5 3.5mm Pluggable Male Vertical Terminal Block 5p
Standard range
Order code: 20-3109
MPN: CTBP93VD/5

Order in multiples of 1500


Despatched within 5 working days - 282 in stock
1500+ £0.332
Price per unit Ex VAT
5 Vertical Closed End Header 3.5mm 1 10A Green N/A N/A Pluggable Rising clamp Vertical CTBP93VD
Camblock Plus CTBP93VD/6 3.5mm Pluggable Male Vertical Terminal Block 6p
Camblock Plus CTBP93VD/6 3.5mm Pluggable Male Vertical Terminal Block 6p
Standard range
Order code: 20-3240
MPN: CTBP93VD/6

Order in multiples of 1250


Despatched within 5 working days - 99 in stock
1250+ £0.427
Price per unit Ex VAT
6 Vertical Closed End Header 3.5mm 1 10A Green N/A N/A Pluggable Rising clamp Vertical CTBP93VD
Camblock Plus CTBP93VD/7 3.5mm Pluggable Male Vertical Terminal Block 7p
Camblock Plus CTBP93VD/7 3.5mm Pluggable Male Vertical Terminal Block 7p
Standard range
Order code: 20-3239
MPN: CTBP93VD/7

Order in multiples of 1250


Despatched within 5 working days - 701 in stock
1250+ £0.919
Price per unit Ex VAT
7 Vertical Closed End Header 3.5mm 1 10A Green N/A N/A Pluggable Rising clamp Vertical CTBP93VD
Camblock Plus CTBP93VD/8 3.5mm Pluggable Male Vertical Terminal Block 8p
Camblock Plus CTBP93VD/8 3.5mm Pluggable Male Vertical Terminal Block 8p
Standard range
Order code: 20-3238
MPN: CTBP93VD/8

Order in multiples of 1000


Despatched within 5 working days - 566 in stock
1000+ £0.552
Price per unit Ex VAT
8 Vertical Closed End Header 3.5mm 1 10A Green N/A N/A Pluggable Rising clamp Vertical CTBP93VD
Camblock Plus CTBP93VD/9 3.5mm Pluggable Male Vertical Terminal Block 9p
Camblock Plus CTBP93VD/9 3.5mm Pluggable Male Vertical Terminal Block 9p
Standard range
Order code: 20-3237
MPN: CTBP93VD/9

Order in multiples of 1000


Despatched within 5 working days - 22 in stock
1000+ £0.905
Price per unit Ex VAT
9 Vertical Closed End Header 3.5mm 1 10A Green N/A N/A Pluggable Rising clamp Vertical CTBP93VD
Camblock Plus CTBP93VD/10 3.5mm Pluggable Male Vertical Terminal Block 10p
Camblock Plus CTBP93VD/10 3.5mm Pluggable Male Vertical Terminal Block 10p
Extended range
Order code: 20-3244
MPN: CTBP93VD/10

Order in multiples of 100


Available to back orderPlease contact us for lead time
100+ £0.484
Price per unit Ex VAT
10 Vertical Closed End Header 3.5mm 1 10A Green N/A N/A Pluggable Rising clamp Vertical CTBP93VD
Camblock Plus CTBP93VD/11 3.5mm Pluggable Male Vertical Terminal Block 11p
Camblock Plus CTBP93VD/11 3.5mm Pluggable Male Vertical Terminal Block 11p
Extended range
Order code: 20-3243
MPN: CTBP93VD/11

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £0.778
Price per unit Ex VAT
11 Vertical Closed End Header 3.5mm 1 10A Green N/A N/A Pluggable Rising clamp Vertical CTBP93VD
Camblock Plus CTBP93VD/12 3.5mm Pluggable Male Vertical Terminal Block 12p
Camblock Plus CTBP93VD/12 3.5mm Pluggable Male Vertical Terminal Block 12p
Standard range
Order code: 20-3242
MPN: CTBP93VD/12

Order in multiples of 100


Despatched within 5 working days - 139 in stock
100+ £0.742
Price per unit Ex VAT
12 Vertical Closed End Header 3.5mm 1 10A Green N/A N/A Pluggable Rising clamp Vertical CTBP93VD

Trustpilot