REAN NYS373-2 Gold Plated Phono Plug Red

Order Code:

20-1464

Brand: REAN a brand of Neutrik AG MPN: NYS373-2
  • Quickly find another product in this range by Colour:

    Black Red White
Qty Unit Price (Ex VAT)
1+ £1.34
25+ £1.33
50+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
315 in stock, despatched same dayAdditional quantity lead time 7 weeks

Cost effective phono connector from Neutrik with gold plated contacts and red band for ease of identification.


  • Chuck strain relief
  • Cable diameter 3.0 to 6.1mm
  • Diameter 12.2mm
  • Neutrik NYS373 series
Type Phono Plug
Mounting Style Cable Mount
Orientation Straight
Colour Red
Cable Diameter Cable Mount
Connector Type Phono Plug
Contact Plating Gold Plated
Material Copper/Zinc
Number of Contacts 2
Plug / Socket Plug
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot