Diptronics DTS-21N-V 4.3mm Rnd 12 x 12 Tactile Switch

MPN
DTS-21N-V
Brand
Diptronics
Order Code
78-0630
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.225
100+ £0.210
500+ £0.176
1000+ £0.168
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2,152 in stockAdditional quantity lead time 6 months

Miniature 12 x 12mm PCB mounted tactile switch from Diptronics.


  • Positive switch action
  • Round button
  • Single pole normally open contacts
  • Size 12 x 12 x 4.3mm
  • Contact current 50mA
  • Contact voltage 12V DC
  • Diptronic DTS series
Type Tactile switch cover
Contact Configuration SPST
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions (L x W) 12 mm x 12 mm
Illumination None
Operating Force 160gf
Action NO
Illumination Type None
Size 12 x 12 x 4.3mm
Size 1 x 12 x 4.3mm

Reviews

Be the first to submit a review

Trustpilot