TruConnect Black Phono Line Socket

Order Code:

20-0207

Brand: TruConnect MPN: 20-0207
  • Quickly find another product in this range by Colour:

    Black Red White Yellow
Qty Unit Price (Ex VAT)
5+ £0.387
100+ £0.266
500+ £0.191
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
942 in stock, despatched same dayAdditional quantity lead time 5 months

A straight Phono line socket with a black cover.


  • Phono line socket
  • Straight orientation
  • Cable mounting
  • Black colour
  • 12.5mm diameter
Type Phono Socket
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Black
Cable Diameter Cable Mount
Connector Type Phono Socket
Material Plastic
Number of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot