REAN NYS2202P 6.35mm Screened In Line Mono Jack Socket

Order Code:

20-0184

Brand: REAN a brand of Neutrik AG MPN: NYS2202P
Qty Unit Price (Ex VAT)
1+ £1.42
10+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
67 in stock, despatched same dayAdditional quantity lead time 7 weeks

Available in mono, this 6.35mm screened, in-line jack socket is a robust and reliable component that is suitable for a wide range of audio applications.


  • Plated brass shell
  • Crimp strain relief
  • Max. cable diameter 6mm
  • Neutrik NYS2202P types
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Silver
Mounting Type Inline
Shielding Yes
Switch No
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot