Neutrik 6.35mm Screened In-line Jack Sockets

Available in both mono and stereo, these 6.35mm screened, in-line jack sockets are robust and reliable components that are suitable for a wide range of audio applications.

  • Plated brass shell
  • Crimp strain relief
  • Max. cable diameter 6mm
  • Neutrik NYS2202P and NYS2203P types
Description Image Product Buy Pricing (Ex VAT) Type Plug / Socket Size Colour Mounting Type Shielding Switch Termination
REAN NYS2202P 6.35mm Screened In Line Mono Jack Socket
REAN NYS2202P 6.35mm Screened In Line Mono Jack Socket
Standard range
Order code: 20-0184
MPN: NYS2202P

Despatched same day - 40 in stockAdditional quantity lead time 7 weeks
1+ £2.50
10+ £2.40
50+ £2.20
100+ £2.10
Price per unit Ex VAT
Socket Straight Socket 6.35mm Silver Inline Yes No Solder
REAN NYS2203P 6.35mm Screened In Line Stereo Jack Socket
REAN NYS2203P 6.35mm Screened In Line Stereo Jack Socket
Standard range
Order code: 20-0186
MPN: NYS2203P

Despatched same day - 247 in stockAdditional quantity lead time 7 weeks
1+ £2.47
Price per unit Ex VAT
Socket Straight Socket 6.35mm Silver Inline Yes No Solder

Trustpilot