Neutrik AG NMJ2HF-S Mono Unswitched Jack Socket

MPN
NMJ2HF-S
Brand
Neutrik
Order Code
20-0143
Country of Origin
Liechtenstien
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.664
100+ £0.584
500+ £0.524
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 886 in stockAdditional quantity lead time 4 months

Mono unswitched right angled jack socket from Neutrik.


  • 6.35mm connector size
  • Solder termination
  • Nickel silver contact material
  • Gold contact plating
  • Panel mounting
  • Heavy duty nylon housing material
  • -0°C to +70°C operating temperature
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Chassis
Shielding No
Switch No
Termination Solder

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Jack Sockets

These are made by Rean an off shoot of Neutrik. Just like Neutrik connectors. Nice finish, screw thread is solid and these have been perfect for my DIY synthesizers I develop. Rapid as always lazer fast delivery, very polite and helpful customer service. Been dealing with this company for many years and I am very happy with this product :) A +++

Reviewed by: Will

Trustpilot