StarTech.com ARMSLIM Slim Articulating Monitor Arm

MPN
ARMSLIM
Brand
StarTech.com
EAN-13
0065030859608
Order Code
19-9843
Country of Origin
Taiwan
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £178.20 £164.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

This articulating monitor arm from StarTech.com lets you mount a flat-panel display on your desk or table with extend, tilt, pan, swivel and pivot. It features spring-assisted height adjustments for easy positioning and landscape to portrait display rotation.

The space-saving design gives you the flexibility to locate your display as needed while reclaiming valuable workspace on your desk and helps create an ergonomic working environment.

Supporting 12 to 26in displays up to a maximum weight of 7kg, the arm holds your display easily, and integrates a cable management channel to keep things neat. For added flexibility, the included mounting hardware can either clamp to the side of your desk or mount through a grommet hole.

This monitor arm is backed by a 2-year warranty.


  • Colour: Black
  • Display rotation: +/- 90°
  • Display size: 26in
  • Enclosure type: Steel and plastic
  • Maximum arm extension: 596mm
  • Maximum display size: 26in
  • Mounting options: Desk/grommet clamp
  • Mounting surface thickness: 20 to 110mm
  • Number of displays supported: 1
  • One-touch height adjustment: Yes
  • Pan: 360°
  • Swivel / pivot: 180° around the support post
  • Tilt: +90° / -65°
  • VESA hole pattern(s): 100x100mm, 75x75mm
  • Weight capacity: 7kg
  • Manufacturer's part no. ARMSLIM
Adjustable Height Yes
Rotation Yes°
Type Articulating arm
Cable management Yes
Certification TAA, REACH, CE
Clamp included Yes
Compliance certificates RoHS
Depth 460mm
Desk thickness (max) 10cm
Desk thickness (min) 2cm
Distance to the wall (max) 59.6cm
Harmonized System (HS) code 85299097
Height 128mm
Housing Material Plastic, Steel
Load Capacity 7kg
Manual Yes
Maximum screen size 86.4 cm (34)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 7kg
Minimum screen size 30.5 cm (12)
Minimum VESA mount 75 x 75 mm
Mounting Clamp
Mounting Type Desk
Number of displays supported 1
Number of screws 4
Package depth 461mm
Package height 129mm
Package weight 4.2kg
Package width 348mm
Pan range 0 - 360°
Product colour Black
Screws included Yes
Suitable For 12 to 26in
Weight 4.2kg
Weight Capacity 7kg
Width 345mm
Wrench included Yes

Reviews

Be the first to submit a review

Trustpilot