StarTech.com ARMPIVSTND Monitor Stand - Desktop

MPN
ARMPIVSTND
Brand
StarTech.com
EAN-13
0065030859516
Order Code
19-9842
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £117.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

This adjustable monitor stand from StarTech.com lets you mount a display on your desk, with tilt, pivot and height adjustments for perfect positioning. The monitor stand holds most common displays easily, supporting monitors from 12 to 30in up to a maximum weight of 14kg. For added flexibility, the included hardware can be used to mount your Apple® iMac® or Apple Cinema Display®.

The desktop monitor stand features a 380mm tall support post, for a greater range of height adjustments than typical monitor stands. The stand also supports landscape to portrait display rotation. Adjust your display height, position and viewing angles easily to create an ergonomic work environment, with the added benefit of reclaiming valuable workspace on your desk by mounting on a support post above the desk surface.

The ARMPIVSTND is backed by a 2-year warranty.


  • Colour: Silver
  • Display rotation: 360°
  • Display size: 30in
  • Enclosure type: Steel and plastic
  • Maximum display size: 30in
  • Mounting options: Stand
  • Number of displays supported: 1
  • Pan: 60°
  • Tilt: +45° / -15°
  • VESA hole pattern(s): 100x100mm, 75x75mm
  • Weight capacity: 14kg
  • Manufacturer's part no. ARMPIVSTND
Adjustable Height Yes
Rotation Yes°
Type Adjustable stand
Certification CE, TAA, REACH
Compliance certificates RoHS
Depth 260mm
Harmonized System (HS) code 85299097
Height 105mm
Housing Material Aluminium, Steel
Load Capacity 14kg
Manual Yes
Master (outer) case height 304mm
Master (outer) case length 553mm
Master (outer) case width 500mm
Maximum screen size 86.4 cm (34)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 14kg
Minimum screen size 30.5 cm (12)
Minimum VESA mount 75 x 75 mm
Mounting Freestanding
Mounting Type Desk
Number of cable clips 1
Number of displays supported 1
Number of end caps included 5 pc(s)
Number of screws 10
Package depth 538mm
Package height 118mm
Package weight 3.3kg
Package width 273mm
Pan range 0 - 60°
Product colour Silver
Products per master (outer) case 4 pc(s)
Rubber feet Yes
Screws included Yes
Suitable For 12 to 30in
Weight 2.4kg
Width 330mm
Wrench included Yes

Reviews

Be the first to submit a review

Trustpilot