StarTech.com CTK200 11 Piece PC Computer Tool Kit With Carrying Case

MPN
CTK200
Brand
StarTech.com
EAN-13
0065030002004
Order Code
19-9480
Country of Origin
Taiwan
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.60 £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 45 in stock

This 11-piece PC toolkit from StarTech.com provides you with everything you'll need to repair and maintain today's computers.

Designed to be used in offices or by computer services people, the toolkit is supplied in a high quality vinyl case zippered to keep everything in one place. It is backed by a 2-year warranty and free lifetime technical support.


  • Size 215 x 155 x 35mm
  • Manufacturer's part no. CTK200

Set includes: Nut drivers 1/4in and 3/16in; screwdrivers Phillips No. 0 and No. 1, slotted 1/8in and 3/16in, Torx T10 and T15; assembly tweezers; three prong parts retriever; chip extractor; tube to store spare screws and nuts.
Type Tool kit
Carrying case Yes
Case Colour Black
Handle Colour Yellow
Length 215mm
Number of screwdrivers 5
Package depth 156mm
Package height 222mm
Package weight 540g
Package width 32mm
Screwdrivers/bits tips included Phillips, Torx
Size 11 piece
Size 2 5 x 155 x 35mm
Weight 540g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot