StarTech.com CTK100P 7 Piece Precision Screwdriver Computer Tool Kit

MPN
CTK100P
Brand
StarTech.com
EAN-13
0065030786584
Order Code
19-9479
Country of Origin
Taiwan
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.82 £17.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

This 7-piece screwdriver kit from StarTech.com provides most of the tools you need for computer maintenance and installations. These high quality screwdrivers are backed by a 2-year warranty.


  • Product dimensions: 170 x 140 x 23mm
  • Manufacturer's part no. CTK100P

Set includes 1 each of the following screwdrivers: Slot 2.0 x 50mm, 2.4 x 50mm, 3.0 x 50mm; Phillips No. 00 x 50mm , No. 1 x 50mm; Torx T15 x 50mm, T20 x 50mm.
Type Set
Carrying case Yes
Case Colour Grey
Handle Colour Blue
Length 170mm
Number of screwdrivers 7
Package depth 187mm
Package height 20mm
Package weight 246g
Package width 130mm
Screwdriver type Precision screwdriver
Screwdrivers/bits tips included Phillips, Slot, Torx
Size 7 piece
Weight 270g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot