StarTech.com FAN775E 95mm Socket T 775 CPU Cooler Fan With Heatsink

MPN
FAN775E
Brand
StarTech.com
EAN-13
0065030826631
Order Code
19-9477
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This Socket T/775 cooler from StarTech.com is designed specifically for the Intel Socket 775 (Socket T) range of processors, including Intel Core 2 Duo and Intel Core 2 Quad, Core 2 Duo Extreme CPUs.

The CPU cooler features a large aluminium heatsink that maximises dissipation of the heat around the CPU, as well a low-noise 95mm fan that provides up to 50 CFM of air circulation, helping to keep the CPU cooler for optimized performance.

The Socket 775/T cooler/fan offers simple installation, providing tool-less clips for easy connection to the motherboard.

A dependable, high quality CPU cooling solution, this cooler is backed by a 2-year warranty and free lifetime technical support.


  • Air flow rate: 49.37 CFM
  • Colour: Black
  • Noise level: <22.2 dBA
  • Size: 95 x 95 x 67.7mm
  • Manufacturer's part no. FAN775E
Type Cooling fan + heatsink
Voltage 12 V
Dimensions 95 x 95mm
Air flow rate 49.37 CFM
Compatible processor series Intel® Core™2 Duo, Intel® Core™2 Quad
Compliance certificates RoHS
Depth 95mm
Fan diameter 9.5cm
Harmonized System (HS) code 84733080
Height 67.7mm
Material Aluminium
Noise level (high speed) 22.2 dB
Package depth 116mm
Package height 101mm
Package weight 434g
Package width 116mm
Product colour Black
Rotational speed (max) 2800 RPM
Rotational speed (min) 2600 RPM
Size 95 x 95 x 67.7mm
Suitable location Processor
Supported processor sockets LGA 775 (Socket T)
Weight 374g
Width 95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot