TruConnect 16 Way IDC Chassis Mounting Plug 2.54mm Pitch

MPN
19-0072
Brand
TruConnect
Order Code
19-0072
Country of Origin
China
  • Quickly find another product in this range by Number of Ways:

    10 16 26 40
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.912
20+ £0.848
50+ £0.742
100+ £0.658
250+ £0.594
500+ £0.541
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock4,944 due on 02/11/2026


A range of cable plugs designed for chassis mounting making them ideal for connecting printer and serial cables. They are widely used in the field of communication equipment and appliances and PC computer boards.


  • Name: IDC Cable mounting plug
  • Pitch: 2.54mm
  • Mates with: 1.27mm flat cable
  • Material: Insulator: thermoplastic (UL 94V-0)
  • Contact: Copper alloy
  • Storage temperature: -20°C to -70°C
  • Operating temperature: 0°C to -85°C
  • Contact resistance: 20mΩ max.(initial)
  • Insulation resistance: 1000MΩ min
  • Housing colour: Grey
  • Dielectric withstanding voltage: AC 500V per minute
  • Available in 10, 16, 20, 26 and 40-way options
  • UL Approved.
Type Chassis Mount Male IDC
Number of Ways 16
Pitch 2.54mm
Number of Rows 1
Mounting Type Chassis (IDC)
Strain Relief None

Reviews

Be the first to submit a review

Trustpilot