TruConnect IDC Chassis Cable Mounting Plugs 2.54mm Pitch

TruConnect Brand: TruConnect

A range of cable plugs designed for chassis mounting making them ideal for connecting printer and serial cables. They are widely used in the field of communication equipment and appliances and PC computer boards.

  • Name: IDC Cable mounting plug
  • Pitch: 2.54mm
  • Mates with: 1.27mm flat cable
  • Material: Insulator: thermoplastic (UL 94V-0)
  • Contact: Copper alloy
  • Storage temperature: -20°C to -70°C
  • Operating temperature: 0°C to -85°C
  • Contact resistance: 20mΩ max.(initial)
  • Insulation resistance: 1000MΩ min
  • Housing colour: Grey
  • Dielectric withstanding voltage: AC 500V per minute
  • Available in 10, 16, 26 and 40-way options
Description Image Product Buy Pricing (Ex VAT) Number of Ways Type Pitch Number of Rows Mounting Type Strain Relief
TruConnect 10 Way IDC Chassis Mounting Plug 2.54mm Pitch
TruConnect 10 Way IDC Chassis Mounting Plug 2.54mm Pitch
Standard range
Order code: 19-0071
MPN: 19-0071

Order in multiples of 5


Despatched same day - 133 in stockAdditional quantity lead time 5 months
5+ £0.838
20+ £0.774
50+ £0.679
100+ £0.605
250+ £0.541
500+ £0.499
Price per unit Ex VAT
10 Chassis Mount Male IDC 2.54mm 1 Chassis (IDC) None
TruConnect 16 Way IDC Chassis Mounting Plug 2.54mm Pitch
TruConnect 16 Way IDC Chassis Mounting Plug 2.54mm Pitch
Standard range
Order code: 19-0072
MPN: 19-0072

Order in multiples of 5


Despatched same day - 4,394 in stockAdditional quantity lead time 5 months
5+ £0.912
20+ £0.848
50+ £0.742
100+ £0.658
250+ £0.594
500+ £0.541
Price per unit Ex VAT
16 Chassis Mount Male IDC 2.54mm 1 Chassis (IDC) None
TruConnect 26 Way IDC Chassis Mounting Plug 2.54mm Pitch
TruConnect 26 Way IDC Chassis Mounting Plug 2.54mm Pitch
Standard range
Order code: 19-0074
MPN: 19-0074

Order in multiples of 5


Despatched same day - 446 in stockAdditional quantity lead time 5 months
5+ £1.47
20+ £1.36
50+ £1.19
100+ £1.06
250+ £0.954
500+ £0.865
Price per unit Ex VAT
26 Chassis Mount Male IDC 2.54mm 1 Chassis (IDC) None
TruConnect 40 Way IDC Chassis Mounting Plug 2.54mm Pitch
TruConnect 40 Way IDC Chassis Mounting Plug 2.54mm Pitch
Extended range
Order code: 19-0075
MPN: 19-0075

Despatched same day - 189 in stockAdditional quantity lead time 5 months
1+ £0.157
Price per unit Ex VAT
40 Chassis Mount Male IDC 2.54mm 1 Chassis (IDC) None

Trustpilot