TruConnect 10 Way IDC Chassis Mounting Plug 2.54mm Pitch

Order Code:

19-0071

Brand: TruConnect MPN: 19-0071
  • Quickly find another product in this range by Number of Pins:

    10 16 26 40
Qty Unit Price (Ex VAT)
5+ £0.790
20+ £0.730
50+ £0.640
100+ £0.570
250+ £0.510
500+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
423 in stock, despatched same dayAdditional quantity lead time 5 months

A range of cable plugs designed for chassis mounting making them ideal for connecting printer and serial cables. They are widely used in the field of communication equipment and appliances and PC computer boards.


  • Name: IDC Cable mounting plug
  • Pitch: 2.54mm
  • Mates with: 1.27mm flat cable
  • Material: Insulator: thermoplastic (UL 94V-0)
  • Contact: Copper alloy
  • Storage temperature: -20°C to -70°C
  • Operating temperature: 0°C to -85°C
  • Contact resistance: 20mΩ max.(initial)
  • Insulation resistance: 1000MΩ min
  • Housing colour: Grey
  • Dielectric withstanding voltage: AC 500V per minute
  • Available in 10, 16, 20, 26 and 40-way options
  • UL Approved.
Pitch 2.54mm
Number of Pins 10
Number of Rows 1

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, January 19, 2017 | Question by: Rapid Customer | Product code: 19-0071
Q. Will the DS1016-10 MASIBB socket match the DS1015-10 MNOA chassis plug ?
A. Hi Ron, thank you for your question. 19-1017 would be the mating part to 19-0071.
Thursday, July 25, 2013 | Question by: Rapid Customer | Product code: 19-0071
Q. These look like they are cable mounting. Where are the solder pins? If they are chassis mounting as you say are they horizontally or vertically orientated?
A. Hi Steve. Thank you for your question. This chassis mount IDC connector employs a push git for taking the IDC wire directly - they are not a solder type.

Reviews

Be the first to submit a review

You may also like


Trustpilot