Ansmann 2000-0001-13 IPC30 Charger NiMH 2.0A 1-10 Cell

Order Code:

18-4228

Brand: Ansmann MPN: 2000-0001-13 EAN-13: 4013674140589
Qty Unit Price (Ex VAT)
5+ £44.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 03/05/2026

This battery charger is IP30 rated and has UK, EU, US and AUS input plugs so can be used worldwide. Included is a set of 8 output plugs that allow this charger to be used for many battery packs. The charger is protected against short-circuits and wrong polarity to ensure safety.
  • Number of cells 1 to 10
  • NiMH Chemistry
  • Battery full detection: -dV/0dV
  • 10 hour Safety timer
  • 1.4V per cell 2000mA
  • 8mA Trickle charge
  • Universal input
  • LED Charge status indicators
Type Battery charger
Battery Sizes Charged 1 to 10 cells
Chemistries Charged NiMH
Nominal Voltage 1.4V
Number of cells 1 to 10
Output Current 2A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot