Ansmann 2000-0001-11 IPC30 Charger Li-Ion 2.0A 2 Cell

Order Code:

18-4226

Brand: Ansmann MPN: 2000-0001-11 EAN-13: 4013674140565
Qty Unit Price (Ex VAT)
5+ £42.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 03/05/2026

This battery charger is IP30 rated and has UK, EU, US and AUS input plugs so can be used worldwide. Included is a set of 8 output plugs that allow this charger to be used for many battery packs. The charger is protected against short-circuits and wrong polarity to ensure safety.
  • Number of cells 2
  • Output 7.4V 2000mA
  • Li-Ion chemistry
  • CC-CV charging regime
  • Universal input
  • LED Charge status indicators
Type Battery charger
Battery Sizes Charged 2 Cells
Chemistries Charged Li-ion
Nominal Voltage 3.7V
Output 7.4V 2000mA
Output Current 2A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot