Ansmann 2000-0001-05 IPC30 Charger Li-Ion 0.7A 3 Cell

MPN
2000-0001-05
Brand
Ansmann
EAN-13
4013674138531
Order Code
18-4207
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £44.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 days

This battery charger is IP30 rated and has UK, EU, US and AUS input plugs so can be used worldwide. Included is a set of 8 output plugs that allow this charger to be used for many battery packs. The charger is protected against short-circuits and wrong polarity to ensure safety.
  • Number of cells 3
  • Output 11.1V 700mA
  • Li-Ion chemistry
  • CC-CV charging regime
  • Universal input
  • LED Charge status indicators
Type Battery charger
Battery Sizes Charged 3 Cells
Number of Batteries Charged 3
Chemistry Li-ion
Chemistries Charged Li-ion
Nominal Voltage 11.1V
Number of cells 3
Output 11.1V 700mA
Output Current 0.5A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot