Christmas Opening Hours and Delivery Dates here

Ansmann 2447-3030-20 Li-Ion Battery Pack 7.27V / 3500mAh with PTC

Order Code:

18-4200

Brand: Ansmann MPN: 2447-3030-20 EAN-13: 4013674105793
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


This Ansmann standard Li-Ion battery pack gives hassle-free power and performance for all your applications. The battery pack is pre-made and manufactured using high quality 18650 cells, and an integrated safety board ensures the pack is protected against short-circuit, overcharge and over-discharge.
  • Voltage 7.27V
  • Capacity 3500mAh
  • 2 Cells
  • Tested to UN38.3
  • Flying leads provided for attaching a connector
  • Includes PTC
Battery Size 18650
Capacity 3500mAh
Chemistry Li-ion
Dimensions (H x W x D) 73 x 37 x 19mm
Pack Size 2
Terminal Type Flying Leads (Red/Black)
Voltage 7.27V
Weight (Per Battery) 101g

Trustpilot