Ansmann 2447-3035-03 Battery Pack Li-ion 4S2P 14.4V 5200mAh

MPN
2447-3035-03
Brand
Ansmann
EAN-13
4013674031634
Order Code
18-4128
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £94.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 10 days

The Ansmann 2447-3035-03 is a Standard Li-Ion Battery Pack that is based on common standard cells.

The rechargeable battery pack has been UN-Transport test approved (UN 38.3). This battery pack has been designed and manufactured by Li-ion battery experts at Ansmann, and is pre-wired. The battery pack is ideal for use right away, making it perfect for projects which need lightweight power without needing to make a custom battery.


  • Rechargeable: Yes
  • Connector: Flying leads
  • Ready to use: Yes
  • Battery chemistry: Li-Ion
  • Number of cells: 8
  • Capacity: 5200mAh
  • Impedance: < 180mΩ
  • Voltage: 14.4V
  • Discharge voltage: 2.75V per cell (11V total)
  • Temperature range: -20°C to +60°C
  • Manufacturer's part: Ansmann 2447-3035-03
Battery Size 18650
Capacity 5200mAh
Chemistry Li-ion
Pack Size 8
Voltage 14.4V
Dimensions (H x W x D) 71 x 74 x 38mm
Impedance < 180mO
Number of Cells 8
Terminal Type Flying Leads (Red/Black)
Weight (Per Battery) 366g

Reviews

Be the first to submit a review

Trustpilot