Keystone 106 Heavy Duty 20mm Coin Cell Holder

Image Representative of Range

Keystone 106 Heavy Duty 20mm Coin Cell Holder

MPN
106
Brand
Keystone
Order Code
18-3627
Country of Origin
USA
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £0.978
25+ £0.971
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stockAdditional quantity lead time 7 weeks

High quality PCB mounting 20mm coin cell battery holder from Keystone.


  • Suitable for applications where batteries need to be changed when exhausted and desoldering is undesirable
  • Cells are held in position by the positive contact and connect with a negative contact in the base of the holder
  • Suitable for single 20mm diameter cell
Type Coin cell holder
Battery Size 20mm
Number of Cells 1
Mount PCB
Body Material PBT
Contact Material Tin nickel plated spring steel
Height 8.5mm
Length 31mm
Width 27.8mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 18-3627

Q. Can this product (Order Code: 18-3627) accommodate 2 off CR2016 cells?

A. Hi Mark, thank you for your question. This part is only designed for a single cell. 18-3625 is designed for double cells.

Reviews

Be the first to submit a review

Trustpilot