Keystone 3002 20mm SMT Coin Cell Retainer

MPN
3002
Brand
Keystone
Order Code
18-3580
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.318
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 181 in stockAdditional quantity lead time 7 weeks

Economical and reliable 20mm coin cell retainer with nickel-plated phosphor bronze surface mount terminal.


  • Designed for quick and easy battery installation and replacement
  • Perfect for memory backup applications where the ultra low profile allows high density packing of PCBs
  • Negative battery connection is achieved by the battery contacting the PCB track directly
  • Dimensions (L x W x H) 30.7 x 19.9 x 4mm
Type Coin cell holder
Battery Size 20mm
Number of Cells 1
Mount SMT
Contact Material Nickel plated phosphor bronze
Height 4mm
Length 30.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot