Varta 55615604940 4/V150H 4.8V 150mAh Nickel Hydride Cell

MPN
55615604940 4/V150H
Brand
Varta
Order Code
18-1580
Country of Origin
Germany
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.58
10+ £10.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 439 in stockAdditional quantity lead time 16 months

These miniature PCB mounting batteries employ Varta's advanced nickel metal hydride (Ni-MH) technology.


  • Capacity 150mAh
  • Nominal voltage 4.8V
  • Cadmium, lead, and mercury free
  • Suitable drop in replacements for nickel cadmium cells
  • Suitable for wave soldering
  • Size 26.8 x 23.7 x 15.3mm
Battery Size 150H
Capacity 150mAh
Chemistry NiMH
Pack Size 1
Voltage 4.8V
Dimensions (H x W x D) 26.8 x 23.7 x 15.3mm
Size 26.8 x 23.7 x 15.3mm
Size 2 .8 x 23.7 x 15.3mm
Terminal Type Tagged
Weight (Per Battery) 25g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot