MH D45ZK-9-K Nine Pole 45deg. Nickel Cover

Order Code:

15-1124

Brand: MH MPN: D45ZK9-K
Qty Unit Price (Ex VAT)
1+ £3.15
10+ £2.89
50+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
143 in stock, despatched same dayAdditional quantity lead time 3 weeks

Low-cost, high quality side entry diecast hood with 9 ways from MH, suitable for demanding RFI/EMI screening requirements.


  • Lightweight zinc diecast shell in nickel plated over copper finish
  • Attenuation >40dB over range 30MHz to 1GHz
  • Nickel plated 48mm steel jackscrews
  • Cable diameter 13mm
  • Re-openable
  • Strain relief inserts ensure a secure termination
  • Screening conforms to VDE0871, FCC 20780 and 89/336/EEC
Type Housing
Orientation 45°
Number of Contacts 9
Material Diecast Nickel
Connection Angle 45°
Mounting Type D-sub

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot