This CarryLite 80 series professional quality lightweight parts case from Raaco is sub-divided by 9 variously-sized compartment inserts. By substituting other sizes of inserts, the case can be tailored to your exact requirements.
The case is fitted with sliding locks and a carry handle and is constructed from polypropylene (PP) and polycarbonate (PC). The inside of the lid has moulded-in 'U' profiles which locate with the inserts to prevent movement and hold the contents securely in place.
- Can be customised by adding other compartment inserts
- Fitted with sliding locks and carry handle
- Made from polypropylene (PP) and polycarbonate (PC)
- Size: 337 x 278 x 79mm
- Load capacity 13kg
- Colour: Raaco blue
- Supplied with 9 inserts
- Inserts included:
- 4x BA8-1
- 1x BA8-2
- 2x BA7-1
- 2x CA7-1.5
- Raaco type 143608, CarryLite 80 4x8-9
Inserts are also available separately
here.
| Type |
Assortment case |
| Colour |
Blue/transparent |
| Height |
79mm |
| Length |
278mm |
| Material |
Polypropylene and polycarbonate |
| Number of Compartments |
9 |
| Width |
337mm |