Raaco 119283 Insert 80 BA8-2

MPN
119283
Brand
raaco
EAN-13
5733439119283
Order Code
14-2154
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
16+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16
Available to back orderBack-order availability date - 03/01/2027

These tough, polypropylene (PP) inserts are designed to sub-divide Raaco service cases and storage boxes to suit the user's application.


  • Dimensions (L x W x H) 157 x 55 x 69mm
  • Raaco type BA8-2
Type Inserts
Colour Transparent
Height 69mm
Length 157mm
Material Polypropylene
Width 55mm

Reviews

Be the first to submit a review

Trustpilot