Raaco 119306 Insert 80 BA7-1

MPN
119306
Brand
raaco
EAN-13
5733439119306
Order Code
14-2148
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 7 weeks

These tough, polypropylene (PP) inserts are designed to sub-divide Raaco service cases and storage boxes to suit the user's application.


  • Dimensions (L x W x H) 109 x 79 x 69mm
  • Raaco type BA7-1
Type Inserts
Colour Transparent
Height 69mm
Length 109mm
Material Polypropylene
Width 79mm

Reviews

Be the first to submit a review

Trustpilot