Stanley 1-92-065 Toolbox 410mm

MPN
1-92-065
Brand
Stanley
EAN-13
3253561920653
Order Code
14-1002
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.39 £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 10 months

High quality toolbox of professional strength from Stanley.


  • Soft grip handles for greater comfort and better grip
  • Metal latch for closure
  • Tote tray for small items which are frequently used
  • Size: 410 x 199 x 185mm
  • Stanley type 1-92-065
Type Tool box
Handle Yes
Size 410 x 199 x 185mm
Step No
Tray Yes
Width 199mm

Reviews

Be the first to submit a review

Trustpilot