Genie PCB218 18 Project Kit

MPN
18ProjectKit
Brand
Genie
Order Code
13-6015
Country of Origin
Thailand
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.73
5+ £4.68
20+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


Another from the GENIE ELITE range and featuring the GENIE 18 microcontroller this project board is ideal as a basic board for adding intelligence to design or electronic projects. The analogue or digital inputs and the medium power outputs, together with the driver chip which drives even higher power outputs, make this a powerful design tool.

Note: These kits are supplied with Version 2 GENIE microcontrollers. To program them, Circuit Wizard 3.5 or the free GENIE Programming Editor software is required.


  • Developed by the authors of Livewire, PCB Wizard and Circuit Wizard
  • Free, user-friendly GENIE flowchart programming software
  • On-screen monitoring and calibration of digital and analogue signals
  • Supports advanced I/O such as events, interrupts and infrared
  • Also available are the PCB boards associated with these kits, enabling the design of custom projects
  • Download cables are not supplied but are also available, see 13-0847 or 13-6023


Note: The GENIE Design Studio software is free to download directly from www.genieonline.com.


Type Activity kit

Questions

*Question functionality currently disabled
Question by: Product code: 13-6015

Q. Hi, What is the recommended colour changing LEDs for this and other Genie Boards? Thank you.

A. Hi Conor, thank you for your question. 55-9206 would be suitable for the Genie board.

Question by: Product code: 13-6015

Q. WHAT RATING LED IS RECOMMENDED FOR THIS BOARD

A. Hi Gerald, thank you for your question. Something like 56-0430 with a 330 ohm resistor would be suitable.

Question by: Product code: 13-6015

Q. does this circuit board come pre soldered.

A. Hi Shoyab. Thank you for your question. This comes as a kit, you need to solder this yourself.

Reviews

Be the first to submit a review

Trustpilot