GENIE Microcontroller System Kits 18-pin

Genie Brand: Genie

This GENIE Elite range of electronic kits features the GENIE 18 microcontroller. The available kits are:

Activity Kit:
This activity kit allows students to experiment with a variety of inputs and outputs. Features built-in speaker, LEDs, switches and an LDR light sensor.

Project Board:
This project board is ideal as a basic board for adding intelligence to design or electronic projects. The analogue or digital inputs and the medium power outputs, together with the driver chip which drives even higher power outputs, make this a powerful design tool.

Motor Board:
This powerful board provides the solution for adding motor control to design projects. Connect a control signal to the analogue or digital inputs and wire up a DC, stepper or servo motor to the outputs for precise forward and backwards control.

  • Developed by the authors of Livewire, PCB Wizard and Circuit Wizard
  • Free, user-friendly GENIE flowchart programming software
  • On-screen monitoring and calibration of digital and analogue signals
  • Supports advanced I/O such as events, interrupts and infrared
  • Also available are the PCB boards associated with these kits, enabling the design of custom projects
  • Download cables are not supplied but are also available, see 13-0847 or 13-6023
Note: These kits are supplied with Version 2 GENIE microcontrollers. To program them, Circuit Wizard 3.5 or the free GENIE Programming Editor software is required.

Note: The GENIE Design Studio software is free to download directly from www.genieonline.com.
Description Image Product Buy Pricing (Ex VAT) Type
Genie PCB218 18 Project Kit
Genie PCB218 18 Project Kit
Standard range
Order code: 13-6015
MPN: 18ProjectKit

Out of stockStd lead time 7 days
1+ £4.73
5+ £4.68
20+ £4.64
Price per unit Ex VAT
Activity kit
Genie PCB418 18 Motor Kit
Genie PCB418 18 Motor Kit
Standard range
Order code: 13-6016
MPN: 18MotorKit

Out of stockContact us for availability
1+ £12.59
5+ £11.93
15+ £10.62
25+ £10.53
Price per unit Ex VAT
Activity kit
Genie PCB118 18 Pin Activity Project Single PCB Bare Board
Genie PCB118 18 Pin Activity Project Single PCB Bare Board
Standard range
Order code: 13-6031
MPN: PCB118

Despatched same day - 46 in stockAdditional quantity lead time 7 days
1+ £1.33
Price per unit Ex VAT
Activity board
Genie PCB218 18 Pin Project Single PCB Bare Board
Genie PCB218 18 Pin Project Single PCB Bare Board
Standard range
Order code: 13-6032
MPN: PCB218

Despatched same day - 7 in stockContact us for additional stock
1+ £0.411
Price per unit Ex VAT
E18 project board
Genie PCB418 18 Pin Motor Project Single PCB Bare Board
Genie PCB418 18 Pin Motor Project Single PCB Bare Board
Standard range
Order code: 13-6033
MPN: PCB418

Despatched same day - 51 in stockAdditional quantity lead time 7 days
1+ £1.83
Price per unit Ex VAT
Motor board

Trustpilot