PICAXE AXE010X2-28X2 Chip

MPN
AXE010X2
Brand
PICAXE
EAN-13
5060864330083
Order Code
13-5002
Country of Origin
United Kingdom
  • Quickly find another product in this range by Type:

    PICAXE AXE010X2-28x2 Microcontroller PICAXE AXE012X2-20x2 Microcontroller PICAXE AXE014X2-40x2 Microcontroller
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 9 days

PICAXE is a microcontroller system that uses low cost FLASH memory based microcontrollers with a unique, pre-programmed PICAXE bootstrap code. This gives a device that may be reprogrammed typically 100,000 times without the need for an expensive and complicated programmer.



PICAXE is programmed using a simple BASIC language or by using an intuitive graphical flowchart system, enabling younger students and hobbyists to start generating programs quickly and easily.



Programming is carried out via a simple serial or USB cable which means that a simple project kit is easily assembled. In addition to the microcontroller chips, starter, tutorial, and upgrade kits are available to provide a complete PICAXE solution.



This PICAXE X2 microcontroller chip comes in a 28-pin package. Every pin is individually configurable for greater I/O flexibility. These latest designs of the PICAXE chip feature increased memory, scratchpad and RAM, plus additional features such as the ability to boot or run programs from I2C memory, additional timers, a SRLatch and additional interrupts.

Replacement for 13-0862 PICAXE-28X1 Microcontroller


  • Suitable for education, industry and hobbyists
  • Low cost and simple to use
  • Can be programmed using an intuitive graphical flowchart
  • Easy to use Program Editor software
  • 28- and 40-Pin versions are available also in surface mount types
Type PICAXE AXE010X2-28x2 Microcontroller

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 13-5002

Q. Just wondering, which PIC parts are these? Are they the new PIC18F25K22 or the older PIC18F2520? Thanks

A. Hi Steve, these are the newer PIC18F25K22.

Reviews

Be the first to submit a review

Trustpilot