PICAXE BAS805 Programming Editor Software On CD

MPN
BAS805
Brand
PICAXE
Order Code
13-1262
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 125 in stockContact us for additional stock

The Programming Editor software provides a complete programming environment for generating BASIC programs for the PICAXE. Programs can be edited, compiled and downloaded to the PICAXE chips (all sizes) from within the same free software. This software supports both textual BASIC program listings and the generation of programs via graphical flowcharts. Flowcharts can be created and simulated on screen, and then automatically converted into BASIC program listings.

The software runs under any Windows operating system.


  • Supports flowcharts, BASIC, logic diagrams and assembler code programming.
  • Supports on-screen simulation of BASIC and flowchart programs
  • Supports serial and USB direct cable downloading of all PICAXE products.
  • Has inbuilt BASIC-assembler interpreter so that BASIC programs can be automatically converted into sequential assembler code (requires Serial PIC Programmer)
  • Full assembler code development environment with easy to use interface and programmer
Type PICAXE editor software CD

Questions

*Question functionality currently disabled
Question by: Product code: 13-1262

Q. when programming with this, how do I make an output/moter stay on for a number of seconds then go off?

A. Hi Paul. Thank you for your question. In basic you would set the output high then after a pause set it low e.g. High 1 Pause 1000;(1 second) Low 1

Question by: Product code: 13-1262

Q. Can this program be used to program any PIC chip and does it come with a PIC programming attachement or do you have to buy a seperate one.

A. Hi Robert, thanks for your question. This is for use with PICAXE microcontrollers. It works with a serial cable and connects directly to the chip. This is not suitable for ordinary blank chips.

Reviews

Be the first to submit a review

Trustpilot