EKXJ401ELL330MJ35S NCC 33uF 400V 105°c Miniature Long Life Radial Electrolytic

Order Code:

11-3952

Brand: Nippon Chemi-Con MPN: EKXJ401ELL330MJ35S
Qty Unit Price (Ex VAT)
1+ £1.09
50+ £0.735
100+ £0.606
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
63 in stock, despatched same dayAdditional quantity lead time 14 days

A 400V 33µF radial electrolytic capacitor that is ø10 x 35mm. Features high reliability and long life. Suitable for long life applications such as electronic ballast circuits.


  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 33µF
Tolerance 20%
Voltage 400V
Pitch 5mm
Operating Temperature -40 to +105°C
Dimensions Ø10 x 35mm
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot