JB Capacitors JAB2W220M00001600360000B 22uF 20% 450v 85°C Axial Alum Elec Cap

MPN
JAB2W220M00001600360000B
Order Code
11-4121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.33
10+ £1.76
100+ £1.59
500+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 755 in stockAdditional quantity lead time 6 months

JB 22uF 20% 450v 85°C Axial Alum Elec Capacitor aluminium electrolytic capacitor featuring a long load life suitable for general purpose applications.
Type Axial
Capacitance 22µF
Tolerance 20%
Voltage 450V
Dimensions Ø16 x 36mm
Operating Temperature -40 to +85°C
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot