Vishay BFC236855153 15nF 400V 368 series Polyester Film Capacitor

MPN
BFC236855153
Brand
Vishay
Order Code
10-5840
Country of Origin
India
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.419
100+ £0.353
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 365 in stockAdditional quantity lead time 4 months

A metallised polyester capacitor with hard epoxy coating, crimped and cropped leads. Offers close tolerance.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Radial leaded
Capacitance 15nF
Tolerance 10%
Voltage 400V
Material Polyester
Dimensions 12.5 x 4.1 x 13mm
Operating Temperature -40 to +80°C
Pitch 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot