Vishay BFC2-336-60472 4n7 300V Y2 Suppression Capacitor

Order Code:

10-2730

Brand: Vishay MPN: BFC2-336-60472
Qty Unit Price (Ex VAT)
1+ £0.568
50+ £0.508
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
101 in stock, despatched same dayAdditional quantity lead time 7 weeks

A BC components MKP 336 2 series, metallised polypropylene suppression capacitors are radial, interference capacitors that represents a new generation of component designed to help equipment manufacturers comply with the latest international requirements on interference suppression and immunity. The capacitor meets the new IEC 384-14 (2nd edition) requirements. The capacitor is approved to VDE, SEV, SEMKO, DEMKO, SETI, IMQ, OVE, UL, & CSA. Suitable for X2 electromagnetic interference suppression.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Radial leaded
Capacitance 4.7nF
Dimensions 12.5 x 5 x 11mm
Nominal Voltage 300V
Operating Temperature -55 to +100°C
Pitch 10mm
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot