Suntan TS08V0A9474KAB0G0R 0.47uF ±10% 310VAC X2 Polyprop Film Capacitor

MPN
TS08V0A9474KAB0G0R
Brand
Suntan
Order Code
10-2267
Country of Origin
China

Discontinued


A 0.47µF 310V 10% X2 metallised polypropylene film capacitor from the Suntan TS08V range. The capacitor comes in a epoxy sealed case and is ideal for interference suppression.


  • Standard size
  • 310V AC Voltage rating
  • 10% Tolerance
  • Max. temperature 110°C
  • VDE, ENEC and UL safety approvals
Type Radial leaded
Capacitance 0.47µF
Dimensions 26.5 x 19 x 10mm
Operating Temperature -40 to +110°C
Pitch 22mm
Tolerance 10%
Voltage 310V

Alternatives (2)


Trustpilot