Suntan TS08V0A9473KAB0E0R 0.047uF ±10% 310VAC X2 Polyprop Film Capacitor

MPN
TS08V0A9473KAB0E0R
Brand
Suntan
Order Code
10-2261
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.318
100+ £0.240
500+ £0.155
1000+ £0.121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 1,427 in stockAdditional quantity lead time 6 months

A 0.047µF 310V 10% X2 metallised polypropylene film capacitor from the Suntan TS08V range. The capacitor comes in a epoxy sealed case and is ideal for interference suppression.


  • Standard size
  • 310V AC Voltage rating
  • 10% Tolerance
  • Max. temperature 110°C
  • VDE, ENEC and UL safety approvals
Type Radial leaded
Capacitance 0.047µF
Dimensions 18 x 11 x 5mm
Nominal Voltage 310V
Operating Temperature -40 to +110°C
Pitch 15mm
Standard size
Tolerance 10%

Reviews

Be the first to submit a review

Trustpilot