Suntan TS08V0A9103KBB0D0R 0.01uF ±10% 310VAC X2 Mini Polyprop Film Capacitor

MPN
TS08V0A9103KBB0D0R
Brand
Suntan
Order Code
10-2260
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.364
100+ £0.271
500+ £0.177
1000+ £0.136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 1,622 in stockAdditional quantity lead time 6 months

A 0.01µF 310V 10% X2 metallised polypropylene film capacitor from the Suntan TS08V range. The capacitor comes in a epoxy sealed case and is ideal for interference suppression.


  • Miniature size
  • 310V AC Voltage rating
  • 10% Tolerance
  • Max. temperature 110°C
  • VDE, ENEC and UL safety approvals
Type Radial leaded
Capacitance 0.01µF
Dimensions 13 x 11 x 5mm
Maximum Temperature 110°C
Nominal Voltage 310V
Operating Temperature -40 to +110°C
Pitch 10mm
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot