Wima MKS2C023301A00KS MKS2 0.033uF ±10% 63V Radial Polyester Capacitor

MPN
MKS2C023301A00KS
Brand
Wima
Order Code
10-2210
Country of Origin
Germany
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £0.186
25+ £0.156
100+ £0.137
1000+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 70 in stockAdditional quantity lead time 7 days

A 63V 33nF 10% industry standard boxed metallised polyester capacitor in a 6.5 x 2.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 33nF
Tolerance 10%
Voltage 63V
Material Polyester
Dimensions 6.5 x 2.5 x 7.2mm
Operating Temperature -55 to +100°C
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot