Wima MKS2B043301H00KS MKS2 3.3uF ±10% 50V Radial Polyester Capacitor

MPN
MKS2B043301H00KS
Brand
Wima
Order Code
10-2202
Country of Origin
Germany

Discontinued


A 50V 3.3µF 10% industry standard boxed metallised polyester capacitor in a 13 x 7.2 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 3.3µF
Tolerance 10%
Voltage 50V
Material Polyester
Dimensions 13 x 7.2 x 7.2mm
Operating Temperature -55 to +100°C
Pitch 5mm

Trustpilot