Wima MKS4G024703C00KS 47nF ±10% 400V 10mm Pitch Polyester Capacitor

Wima MKS4G024703C00KS 47nF ±10% 400V 10mm Pitch Polyester Capacitor

Order Code:

10-1870

Brand: Wima MPN: MKS4G024703C00KS

Discontinued


A 400V 47nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 4 x 9 x 13mm
  • PCM 10mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 47nF
Tolerance 10%
Voltage 400V
Pitch 10mm
Material Polyester
Dimensions 4 x 9 x 13mm
Operating Temperature -55 to +100°C

Trustpilot