Daler-Rowney System3 250ml Textile Screen Printing Acrylic Paint Leaf Green

MPN
D142250355
Brand
Daler-Rowney
EAN-13
5011386123837
Order Code
07-0116
Country of Origin
United Kingdom

Discontinued


This System3 Textile Screen Printing acrylic paint is a highly pigmented, ready-to-use paint that features excellent colour strength and lightfastness.

Rich pigmentation gives a strong, clear colour definition that is ideal for use by professional printmakers. The paint can be used straight from the pot or can be thinned further with screen printing mediums. The paint has been designed to permit longer working time on the screens and avoid blocking during print runs, and it is easily cleaned off equipment with water. This safe, solvent-free alternative to traditional oil-based ink has excellent wash fastness and works well on cotton, cotton mixes, synthetic, silk and natural fibres. For best results heat fix once dry using an iron on the reverse side of the textile.


  • Leaf Green colour
  • Opaque
  • 250ml Plastic pot with flip-top lid
  • Optimal consistency for screen printing applications
Type Textile screen printing acrylic paint
Colour Leaf Green
Pack Size 250ml

Trustpilot