Daler-Rowney System3 250ml Textile Screen Printing Acrylic Paint Mars Black

Order Code:

07-0110

Brand: Daler-Rowney MPN: D142250036 EAN-13: 5011386123776
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

This System3 Textile Screen Printing acrylic paint is a highly pigmented, ready-to-use paint that features excellent colour strength and lightfastness.

Rich pigmentation gives a strong, clear colour definition that is ideal for use by professional printmakers. The paint can be used straight from the pot or can be thinned further with screen printing mediums. The paint has been designed to permit longer working time on the screens and avoid blocking during print runs, and it is easily cleaned off equipment with water. This safe, solvent-free alternative to traditional oil-based ink has excellent wash fastness and works well on cotton, cotton mixes, synthetic, silk and natural fibres. For best results heat fix once dry using an iron on the reverse side of the textile.


  • Mars Black colour
  • Opaque
  • 250ml Plastic pot with flip-top lid
  • Optimal consistency for screen printing applications
Type Textile screen printing acrylic paint
Colour Mars Black
Size 250ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot